-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 32-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6405
|
Newark | Op Amp, 20Mhz, 18V/Us, Sot-23-5, No. Of, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM7321MF/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5900 / $3.2900 | Buy Now |
DISTI #
296-LM7321MF/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.3031 / $2.7000 | Buy Now |
DISTI #
926-LM7321MF/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps SGL RRIO OP AMP RoHS: Compliant | 42868 |
|
$1.3000 / $2.7000 | Buy Now |
DISTI #
E54:1762_00058717
|
Arrow Electronics | Op Amp Single High Output Current Amplifier R-R I/O ±16V/32V 5-Pin SOT-23 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2349 | Europe - 10000 |
|
$1.2390 / $1.3620 | Buy Now |
|
Ameya Holding Limited | Operational amplifier, 20MHz, 2.5÷32V, Channels: 1, SOT23-5 | 3050 |
|
RFQ | |
|
NexGen Digital | 4 |
|
RFQ | ||
|
Chip1Cloud | IC OPAMP GP 20MHZ RRO SOT23-5 | 8000 |
|
RFQ | |
DISTI #
3117105
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.6764 / $3.2190 | Buy Now |
DISTI #
3117105RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.1980 | Buy Now |
DISTI #
3117105
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.1980 / $3.0347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM7321MF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7321MF/NOPB
Texas Instruments
Single, 32-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -17.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 18 V/us | |
Supply Current-Max | 1.7 mA | |
Supply Voltage Limit-Max | 17.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 560 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM7321MF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7321MF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7321QMF | OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM7321MF/NOPB vs LM7321QMF |
LM7321QMFX | OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM7321MF/NOPB vs LM7321QMFX |
LM7321QMF/NOPB | Automotive-grade, single, 32-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LM7321MF/NOPB vs LM7321QMF/NOPB |
LM7321QMFE | OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM7321MF/NOPB vs LM7321QMFE |
LM7321MFE/NOPB | Single, 32-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LM7321MF/NOPB vs LM7321MFE/NOPB |
LM7321QMFE/NOPB | Automotive-grade, single, 32-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LM7321MF/NOPB vs LM7321QMFE/NOPB |
LM7321MF | OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM7321MF/NOPB vs LM7321MF |
LM7321QMFX/NOPB | Automotive-grade, single, 32-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LM7321MF/NOPB vs LM7321QMFX/NOPB |
LM7321MFX/NOPB | Single, 32-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LM7321MF/NOPB vs LM7321MFX/NOPB |