-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Dual Rail-to-Rail Input/Output 15V, High Output Current and Unlimited Capacitive Load Operational Amplifier | 88356 |
|
$1.2630 / $1.8940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM7321MFE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7321MFE
Texas Instruments
OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -17.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.19 mm | |
Slew Rate-Nom | 12.3 V/us | |
Supply Voltage Limit-Max | 17.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 16000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM7321MFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7321MFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7321MF | OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM7321MFE vs LM7321MF |
LM7321MFX | OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM7321MFE vs LM7321MFX |
NCS2003ASN2T1G | Operational Amplifier, High Slew Rate, Low Voltage, Rail-to-Rail Output 7 MHz, High Slew Rate, Rail-to-Rail Output, Single Op-Amp with 3mV VOS, 3000-REEL | onsemi | LM7321MFE vs NCS2003ASN2T1G |
LM7321MFE/NOPB | Single, 32-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LM7321MFE vs LM7321MFE/NOPB |
LM7321MFX/NOPB | Single, 32-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LM7321MFE vs LM7321MFX/NOPB |
LM7321QMFX | OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM7321MFE vs LM7321QMFX |
LM7321QMFE | OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM7321MFE vs LM7321QMFE |