Amplifier Circuits
LM7322MA/NOPB
Description: Dual, 32-V, 20-MHz operational amplifier 8-SOIC -40 to 125

Overview of LM7322MA/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM7322MA/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH3600
Newark Op Amp, 20Mhz, 18V/Us, Soic-8, No. Of Am, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM7322MA/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $4.0000
  • 10 $3.7100
  • 25 $3.4600
  • 50 $3.3100
  • 100 $3.1100
  • 250 $2.9600
  • 500 $2.9000
$2.9000 / $4.0000 Buy Now
DISTI # 01P0825
Newark Op Amp, 20Mhz, 18V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:20Mhz, Slew Rate:18V/µs, Supply Voltage Range:2.5V To 32V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LM7322MA/NOPB RoHS: Compliant Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $1.3700
  • 500 $1.3300
$1.3300 / $1.3700 Buy Now
DISTI # LM7322MA/NOPB-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube 33
In Stock
  • 1 $3.7800
  • 10 $2.7470
$2.7470 / $3.7800 Buy Now
Ameya Holding Limited IC: operational amplifier, 20MHz, 2.5÷32V, Channels: 2, VSSOP8 35
RFQ
LCSC Dual 1.1uA 18V/us 20MHz SOIC-8 Operational Amplifier ROHS 65
  • 1 $3.8609
  • 10 $3.3589
  • 30 $2.8631
  • 95 $2.5610
  • 475 $2.4216
  • 950 $2.3596
$2.3596 / $3.8609 Buy Now
Win Source Electronics IC OPAMP GP 2 CIRCUIT 8SOIC 20300
  • 35 $1.6250
  • 75 $1.3340
  • 120 $1.2920
  • 160 $1.2500
  • 210 $1.2090
  • 280 $1.0840
$1.0840 / $1.6250 Buy Now

CAD Models for LM7322MA/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM7322MA/NOPB by Texas Instruments

LM7322MA/NOPB
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
1.5 µA
Bias Current-Max (IIB) @25C
0.2 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.2 µA
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-17.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
18 V/us
Supply Current-Max
4 mA
Supply Voltage Limit-Max
17.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
20000
Voltage Gain-Min
560
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. LM7322MA/NOPB
    Texas Instruments
    Dual, 32-V, 20-MHz operational amplifier 8-SOIC -40 to 125
    VS

Alternate Parts for LM7322MA/NOPB

This table gives cross-reference parts and alternative options found for LM7322MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7322MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM7322MA DUAL OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO8, SOIC-8 Texas Instruments LM7322MA/NOPB vs LM7322MA
Part Number Description Manufacturer Compare
TSV991IYD Rail to rail input/output high merit factor op-amps STMicroelectronics LM7322MA/NOPB vs TSV991IYD
MCP631-E/SN OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc LM7322MA/NOPB vs MCP631-E/SN
MCP633T-E/SN OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc LM7322MA/NOPB vs MCP633T-E/SN
LM7322MAX/NOPB Dual, 32-V, 20-MHz operational amplifier 8-SOIC -40 to 125 Texas Instruments LM7322MA/NOPB vs LM7322MAX/NOPB
TSV912IYDT Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, dual STMicroelectronics LM7322MA/NOPB vs TSV912IYDT
TSV992ID Rail to rail input/output high merit factor op-amps STMicroelectronics LM7322MA/NOPB vs TSV992ID
TSV992IYD Rail to rail input/output high merit factor op-amps STMicroelectronics LM7322MA/NOPB vs TSV992IYD
MCP631-E/MNY OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc LM7322MA/NOPB vs MCP631-E/MNY
MCP631T-E/OT OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc LM7322MA/NOPB vs MCP631T-E/OT
MCP631T-E/MNY OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc LM7322MA/NOPB vs MCP631T-E/MNY

Related Parts for LM7322MA/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM7322MA/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM7322MA/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM7322MA/NOPB would you like to use for your alert(s)?
  • Please alert me when LM7322MA/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM7322MA/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM7322MA/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM7322MA/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM7322MA/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM7322MA/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: