There are no models available for this part yet.
Overview of LM7322MAX by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for LM7322MAX by National Semiconductor Corporation
Part Data Attributes for LM7322MAX by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
1.5 µA
|
Bias Current-Max (IIB) @25C
|
1 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
6000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-17.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
235
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
12.3 V/us
|
Supply Current-Max
|
5.6 mA
|
Supply Voltage Limit-Max
|
17.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
16000
|
Voltage Gain-Min
|
560
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for LM7322MAX
This table gives cross-reference parts and alternative options found for LM7322MAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7322MAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7322MAX/NOPB | Dual, 32-V, 20-MHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | LM7322MAX vs LM7322MAX/NOPB |
LM7322MAX/NOPB | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM7322MAX vs LM7322MAX/NOPB |
LM7322MAX | DUAL OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LM7322MAX vs LM7322MAX |
Related Parts for LM7322MAX
-
LM7322MAOperational Amplifiers
-
C8051F380-GQRMicrocontrollers
-
LM7705MMEOther Analog ICs
-
TPS54678RTESwitching Regulator or Controllers
-
ADC121S101CISDAnalog to Digital Converters
-
MAX4541EKAMultiplexers or Switches
-
IPB65R110CFDAATMA1Power Field-Effect Transistors
-
MAX6415UK+TPower Management Circuits
-
BSP75NTAPeripheral Drivers