Part Details for LM7332MA by National Semiconductor Corporation
Overview of LM7332MA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM7332MA
LM7332MA CAD Models
LM7332MA Part Data Attributes
|
LM7332MA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7332MA
National Semiconductor Corporation
IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 19.9 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2.5 µA | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 13.2 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 19900 | |
Voltage Gain-Min | 1780 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LM7332MA
This table gives cross-reference parts and alternative options found for LM7332MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7332MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7332MA/NOPB | DUAL OP-AMP, 5000 uV OFFSET-MAX, 19.9 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | LM7332MA vs LM7332MA/NOPB |
LM7332MAX/NOPB | Dual, 32-V, 19-MHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | LM7332MA vs LM7332MAX/NOPB |
LM7332MA/NOPB | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 19.9 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM7332MA vs LM7332MA/NOPB |
LM7332MA/NOPB | Dual, 32-V, 19-MHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | LM7332MA vs LM7332MA/NOPB |
LM7332MAX | DUAL OP-AMP, 5000uV OFFSET-MAX, 19.9MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LM7332MA vs LM7332MAX |
LM7332MA | DUAL OP-AMP, 5000uV OFFSET-MAX, 19.9MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LM7332MA vs LM7332MA |
LM7332MAX/NOPB | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 19.9 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM7332MA vs LM7332MAX/NOPB |