-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 32-V, 19-MHz operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6407
|
Newark | Op-Amp, Dual, 21Mhz, 15.2V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:21Mhz, Slew Rate:15.2V/Μs, Supply Voltage Range:2.5V To 32V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM7332MAX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6000 / $4.6600 | Buy Now |
DISTI #
296-35310-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5514 / $3.2100 | Buy Now |
DISTI #
926-LM7332MAX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 32-V, 19-MHz operational amplifier 8-SOIC -40 to 125 RoHS: Compliant | 30677 |
|
$1.5500 / $3.2100 | Buy Now |
|
Rochester Electronics | LM7332 Dual Rail-to-Rail Input/Output, 30V, Wide Voltage Range, High Output Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$1.4900 / $1.7500 | Buy Now |
|
Ameya Holding Limited | SOIC 8/A°/Dual Rail-to-Rail Input/Output 30V, Wide Voltage Range, High Outp | 200 |
|
RFQ | |
DISTI #
3004663
|
element14 Asia-Pacific | OP-AMP, DUAL, 21MHZ, 15.2V/US, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.5601 / $3.1570 | Buy Now |
DISTI #
3004663RL
|
element14 Asia-Pacific | OP-AMP, DUAL, 21MHZ, 15.2V/US, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.5601 / $2.3623 | Buy Now |
DISTI #
3004663
|
Farnell | OP-AMP, DUAL, 21MHZ, 15.2V/US, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.7343 / $3.6823 | Buy Now |
DISTI #
3004663RL
|
Farnell | OP-AMP, DUAL, 21MHZ, 15.2V/US, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$1.7343 / $2.4004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM7332MAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7332MAX/NOPB
Texas Instruments
Dual, 32-V, 19-MHz operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2.5 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.3 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -17.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 12 V/us | |
Supply Current-Max | 2.3 mA | |
Supply Voltage Limit-Max | 17.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 19000 | |
Voltage Gain-Min | 65 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM7332MAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7332MAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7332MA | DUAL OP-AMP, 5000uV OFFSET-MAX, 19.9MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LM7332MAX/NOPB vs LM7332MA |
LM7332MAX/NOPB | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 19.9 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM7332MAX/NOPB vs LM7332MAX/NOPB |
LM7332MA | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 19.9 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM7332MAX/NOPB vs LM7332MA |