Part Details for LM733CH by National Semiconductor Corporation
Overview of LM733CH by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for LM733CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VIDEO AMPLIFIER, 10 Pin, Metal, CAN | 6 |
|
$1.2500 | Buy Now |
Part Details for LM733CH
LM733CH CAD Models
LM733CH Part Data Attributes
|
LM733CH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM733CH
National Semiconductor Corporation
IC VIDEO AMPLIFIER, MBCY10, METAL CAN, TO-96, 10 PIN, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-96, CAN10,.23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-96 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM733CH
This table gives cross-reference parts and alternative options found for LM733CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM733CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA733CK | 1 CHANNEL, VIDEO AMPLIFIER, MBCY10 | Philips Semiconductors | LM733CH vs UA733CK |
UA733CK | Video Amplifier, 1 Channel(s), MBCY10 | Signetics | LM733CH vs UA733CK |
UA733CK | IC 1 CHANNEL, VIDEO AMPLIFIER, MBCY10, Audio/Video Amplifier | NXP Semiconductors | LM733CH vs UA733CK |