Part Details for LM73CIMK-0 by National Semiconductor Corporation
Results Overview of LM73CIMK-0 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM73CIMK-0 Information
LM73CIMK-0 by National Semiconductor Corporation is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM73CIMKX-0/NOPB | Texas Instruments | ±1°C Temperature Sensor with I2C/SMBus Interface 6-SOT-23-THIN -40 to 150 | |
LM73CIMK-0/NOPB | Texas Instruments | ±1°C Temperature Sensor with I2C/SMBus Interface 6-SOT-23-THIN -40 to 150 | |
LM73CIMK-1/NOPB | Texas Instruments | ±1°C Temperature Sensor with I2C/SMBus Interface 6-SOT-23-THIN -40 to 150 |
Part Details for LM73CIMK-0
LM73CIMK-0 CAD Models
LM73CIMK-0 Part Data Attributes
|
LM73CIMK-0
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM73CIMK-0
National Semiconductor Corporation
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, TSOT-23, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 1.65 mm | |
Body Height | 0.87 mm | |
Body Length or Diameter | 2.97 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.495 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM73CIMK-0
This table gives cross-reference parts and alternative options found for LM73CIMK-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM73CIMK-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM73CIMKX-0 | Texas Instruments | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, TSOT-23, 6 PIN | LM73CIMK-0 vs LM73CIMKX-0 |
LM73CIMK-0/NOPB | Texas Instruments | $1.0343 | ±1°C Temperature Sensor with I2C/SMBus Interface 6-SOT-23-THIN -40 to 150 | LM73CIMK-0 vs LM73CIMK-0/NOPB |