-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MICROPAK-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM7150ACPZ-3.3-R2 | Analog Devices | 800mA ULN LDO 3.3Vo | |
ADM7160ACPZN3.3-R2 | Analog Devices | Ultra-Low Noise 200mA LDO | |
ADM7160AUJZ-3.3-R2 | Analog Devices | 200mA LDO 3.3Vout |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2275
|
Newark | Lm75Dm-33R2, Motor Drivers/Controllers |Onsemi LM75DM-33R2 Min Qty: 1010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3270 / $0.4170 | Buy Now |
DISTI #
LM75DM-33R2
|
Avnet Americas | - Bulk (Alt: LM75DM-33R2) RoHS: Not Compliant Min Qty: 1002 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3995 Partner Stock |
|
$0.3095 / $0.3694 | Buy Now |
|
Rochester Electronics | LM75 - Temperature Sensor with I2C Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3995 |
|
$0.3094 / $0.3640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM75DM-33R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM75DM-33R2
onsemi
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MICROPAK-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.25 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM75DM-33R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM75DM-33R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM75BIMM-5 | ±2°C Industry Standard Temperature Sensor with I2C/SMBus Interface 8-VSSOP -55 to 125 | Texas Instruments | LM75DM-33R2 vs LM75BIMM-5 |
TCN75-3.3MOA713G | DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | LM75DM-33R2 vs TCN75-3.3MOA713G |
LM75CIMM-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | National Semiconductor Corporation | LM75DM-33R2 vs LM75CIMM-3 |
LM75CIM-5 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SOP-8 | National Semiconductor Corporation | LM75DM-33R2 vs LM75CIM-5 |
TCN75-5.0MOAG | DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | LM75DM-33R2 vs TCN75-5.0MOAG |
LM75DM-50R2 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MICROPAK-8 | onsemi | LM75DM-33R2 vs LM75DM-50R2 |