Part Details for LM760CN by National Semiconductor Corporation
Overview of LM760CN by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM760CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 23 |
|
$222.0000 / $259.0000 | Buy Now |
Part Details for LM760CN
LM760CN CAD Models
LM760CN Part Data Attributes
|
LM760CN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM760CN
National Semiconductor Corporation
IC COMPARATOR, 6000 uV OFFSET-MAX, 16 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 60 µA | |
Bias Current-Max (IIB) @25C | 60 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -6.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 16 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 6.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM760CN
This table gives cross-reference parts and alternative options found for LM760CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM760CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM760H | Comparator, 1 Func, 6000uV Offset-Max, 16ns Response Time, BIPolar, MBCY8, METAL CAN-8 | Rochester Electronics LLC | LM760CN vs LM760H |
LM760CJ | IC COMPARATOR, 6000 uV OFFSET-MAX, 16 ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8, Comparator | National Semiconductor Corporation | LM760CN vs LM760CJ |
LM760J/883 | Comparator, 1 Func, 6000uV Offset-Max, 16ns Response Time, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | LM760CN vs LM760J/883 |
LM760J/883 | COMPARATOR, 6000uV OFFSET-MAX, 16ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM760CN vs LM760J/883 |
5962-8754501CX | COMPARATOR, 6000uV OFFSET-MAX, 16ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM760CN vs 5962-8754501CX |
5962-8754501GA | Comparator, 1 Func, 6000uV Offset-Max, 16ns Response Time, BIPolar, MBCY8, | Rochester Electronics LLC | LM760CN vs 5962-8754501GA |
LM760H/883 | Comparator, 1 Func, 6000uV Offset-Max, 16ns Response Time, BIPolar, MBCY8, METAL CAN-8 | Rochester Electronics LLC | LM760CN vs LM760H/883 |
LM760H/883 | COMPARATOR, 6000uV OFFSET-MAX, 16ns RESPONSE TIME, MBCY8, METAL CAN-8 | Texas Instruments | LM760CN vs LM760H/883 |
LM760H | IC COMPARATOR, 6000 uV OFFSET-MAX, 16 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | LM760CN vs LM760H |
5962-8754501GX | Comparator, 1 Func, 6000uV Offset-Max, 16ns Response Time, BIPolar, MBCY8, | Rochester Electronics LLC | LM760CN vs 5962-8754501GX |