Part Details for LM760J-14 by National Semiconductor Corporation
Overview of LM760J-14 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM760J-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM760J-14-ND
|
DigiKey | SINGLE COMPARATOR Min Qty: 52 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1117 In Stock |
|
$5.7900 | Buy Now |
|
Rochester Electronics | Comparator, 1 Func, 6000uV Offset-Max, 16ns Response Time, BIPolar, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1117 |
|
$4.9700 / $5.8500 | Buy Now |
Part Details for LM760J-14
LM760J-14 CAD Models
LM760J-14 Part Data Attributes
|
LM760J-14
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM760J-14
National Semiconductor Corporation
IC COMPARATOR, 6000 uV OFFSET-MAX, 16 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 60 µA | |
Bias Current-Max (IIB) @25C | 60 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -6.5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | TOTEM POLE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 16 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 32 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 6.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM760J-14
This table gives cross-reference parts and alternative options found for LM760J-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM760J-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM760CJ-14 | IC COMPARATOR, 6000 uV OFFSET-MAX, 16 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | LM760J-14 vs LM760CJ-14 |
LM760J-14 | COMPARATOR, 6000uV OFFSET-MAX, 16ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM760J-14 vs LM760J-14 |