Part Details for LM800A by Uni-Tran Semiconductor Corp
Overview of LM800A by Uni-Tran Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM800A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM800A
|
TME | Distance meter, LCD 2", 3÷800m, 18÷300km/h, Meas.accur: ±1m Min Qty: 1 | 0 |
|
$113.3400 / $121.8900 | RFQ |