Part Details for LM828MDC by National Semiconductor Corporation
Overview of LM828MDC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LM828MDC
LM828MDC CAD Models
LM828MDC Part Data Attributes
|
LM828MDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM828MDC
National Semiconductor Corporation
IC SWITCHED CAPACITOR CONVERTER, 56 kHz SWITCHING FREQ-MAX, UUC, DIE, Switching Regulator or Controller
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 1 | |
Output Current-Max | 0.005 A | |
Output Voltage-Nom | -5.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 56 kHz | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |