Datasheets
LM8333FLQ8X/NOPB by:

Mobile I/O Companion Supporting Key-Scan, I/O Expansion, PWM, and ACCESS.bus Host Interface 32-WQFN -40 to 85

Part Details for LM8333FLQ8X/NOPB by Texas Instruments

Overview of LM8333FLQ8X/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM8333FLQ8X/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 296-LM8333FLQ8X/NOPBCT-ND
DigiKey IC KEYPAD CTLR 32WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.4000
  • 2,500 $1.6469
  • 5,000 $1.6081
$1.6081 / $3.4000 Buy Now
DISTI # 926-LM8333FLQ8X/NOPB
Mouser Electronics Interface - I/O Expanders Mobile I/O Companion Supporting Key-Scan, I/O Expansion, PWM, and ACCESS.bus Host Interface 32-WQFN -40 to 85 RoHS: Compliant 0
  • 2,500 $1.5500
  • 5,000 $1.4900
$1.4900 / $1.5500 Order Now

Part Details for LM8333FLQ8X/NOPB

LM8333FLQ8X/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM8333FLQ8X/NOPB Part Data Attributes

LM8333FLQ8X/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM8333FLQ8X/NOPB Texas Instruments Mobile I/O Companion Supporting Key-Scan, I/O Expansion, PWM, and ACCESS.bus Host Interface 32-WQFN -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description HVQCCN, LCC32,.23SQ,20
Pin Count 32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Address Bus Width 1
Bus Compatibility I2C
JESD-30 Code S-XQCC-N32
JESD-609 Code e3
Length 6 mm
Moisture Sensitivity Level 3
Number of I/O Lines 4
Number of Ports 4
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC32,.23SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Current-Max 80 mA
Supply Voltage-Max 2.9 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.75 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR CIRCUIT

Alternate Parts for LM8333FLQ8X/NOPB

This table gives cross-reference parts and alternative options found for LM8333FLQ8X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM8333FLQ8X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM8333FLQ8X/NOPB IC SPECIALTY MICROPROCESSOR CIRCUIT, QCC32, ROHS COMPLIANT, LLP-32, Microprocessor IC:Other National Semiconductor Corporation LM8333FLQ8X/NOPB vs LM8333FLQ8X/NOPB
Part Number Description Manufacturer Compare
LM8333FLQ8Y/NOPB Mobile I/O Companion Supporting Key-Scan, I/O Expansion, PWM, and ACCESS.bus Host Interface 32-WQFN -40 to 85 Texas Instruments LM8333FLQ8X/NOPB vs LM8333FLQ8Y/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM8333FLQ8X/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM8333FLQ8X/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM8333FLQ8X/NOPB would you like to use for your alert(s)?
  • Please alert me when LM8333FLQ8X/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM8333FLQ8X/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM8333FLQ8X/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM8333FLQ8X/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM8333FLQ8X/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM8333FLQ8X/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: