Part Details for LM8502TMX/NOPB by National Semiconductor Corporation
Overview of LM8502TMX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM8502TMX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM8502TMX/NOPB-ND
|
DigiKey | IC LED DRIVER RGLTR 2.3A 30DSBGA Min Qty: 148 Container: Bulk MARKETPLACE PRODUCT |
612485 In Stock |
|
$2.0400 | Buy Now |
|
Rochester Electronics | LM8502 Intelligent Lighting Management Unit That Fuses a 1.2A Dual High-Side Flash LED Drive RoHS: Compliant Status: Active Min Qty: 1 | 612485 |
|
$1.7500 / $2.0600 | Buy Now |
Part Details for LM8502TMX/NOPB
LM8502TMX/NOPB CAD Models
LM8502TMX/NOPB Part Data Attributes
|
LM8502TMX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM8502TMX/NOPB
National Semiconductor Corporation
Display Driver, PBGA30
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PBGA-B30 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA30,5X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |