Sensors/Transducers
LM86CIMMX/NOPB
Description: ±0.75°C remote and local temperature sensor with SMBus interface 8-VSSOP 0 to 125

Overview of LM86CIMMX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM86CIMMX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM86CIMMX/NOPBCT-ND
DigiKey SENSOR DIGITAL 0C-85C 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2220
In Stock
  • 1 $3.5000
  • 5 $2.9480
  • 10 $2.7400
  • 25 $2.4860
  • 50 $2.3102
  • 100 $2.1468
  • 500 $1.8109
  • 1,000 $1.6831
  • 3,500 $1.0675
$1.0675 / $3.5000 Buy Now
DISTI # 926-LM86CIMMX/NOPB
Mouser Electronics Board Mount Temperature Sensors +/-0.75C remote and local temperature sensor with SMBus interface 8-VSSOP 0 to 125 RoHS: Compliant 2361
  • 1 $2.8800
  • 10 $2.3000
  • 100 $1.8700
  • 500 $1.5800
  • 1,000 $1.4800
  • 3,500 $1.0700
  • 7,000 $1.0600
$1.0600 / $2.8800 Buy Now
DISTI # LM86CIMMX/NOPB
TME IC: temperature sensor, local,remote, 0÷125°C, VSSOP8, SMD, 3÷3.6V Min Qty: 1 0
  • 1 $3.5700
  • 3 $2.9300
  • 10 $2.2700
  • 25 $2.2400
  • 50 $2.2100
  • 100 $2.1800
  • 250 $2.0100
  • 500 $1.8900
  • 1,000 $1.8200
$1.8200 / $3.5700 RFQ
Ameya Holding Limited IC TEMP SENSOR DGTL 8VSSOP 20090
RFQ
DISTI # SMC-LM86CIMMX/NOPB
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1049
RFQ

CAD Models for LM86CIMMX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM86CIMMX/NOPB by Texas Instruments

LM86CIMMX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
MSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
3 Cel
Body Breadth
3 mm
Body Height
1 mm
Body Length or Diameter
3 mm
Housing
PLASTIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Bits
8
Number of Terminals
8
Operating Current-Max
1.7 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Interface Type
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.19
Package Shape/Style
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Termination Type
SOLDER
Want to compare parts?
  1. LM86CIMMX/NOPB
    Texas Instruments
    ±0.75°C remote and local temperature sensor with SMBus interface 8-VSSOP 0 to 125
    VS

Alternate Parts for LM86CIMMX/NOPB

This table gives cross-reference parts and alternative options found for LM86CIMMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM86CIMMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6657YMS Serial Switch/Digital Sensor, 11 Bit(s), 1Cel, BICMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, MO-012AA, SOIC-8 Maxim Integrated Products LM86CIMMX/NOPB vs MAX6657YMS
LM86CIM Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, MS-012, SOIC-8 National Semiconductor Corporation LM86CIMMX/NOPB vs LM86CIM
LM86CIMX ±0.75°C Remote and Local Temperature Sensor with SMBus Interface 8-SOIC 0 to 125 Texas Instruments LM86CIMMX/NOPB vs LM86CIMX
LM86CIMMX/NOPB Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8 National Semiconductor Corporation LM86CIMMX/NOPB vs LM86CIMMX/NOPB
MAX6657YMSA+ Serial Switch/Digital Sensor, 11 Bit(s), 1Cel, BICMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, LEAD FREE, MO-012AA, SOIC-8 Maxim Integrated Products LM86CIMMX/NOPB vs MAX6657YMSA+
LM86CIMX Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, MS-012, SOIC-8 National Semiconductor Corporation LM86CIMMX/NOPB vs LM86CIMX
MAX6657MSA+ Serial Switch/Digital Sensor, 11 Bit(s), 1Cel, BICMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, LEAD FREE, MO-012AA, SOIC-8 Maxim Integrated Products LM86CIMMX/NOPB vs MAX6657MSA+
MAX6658MSA Serial Switch/Digital Sensor, 11 Bit(s), 1Cel, BICMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, MO-012AA, SOIC-8 Maxim Integrated Products LM86CIMMX/NOPB vs MAX6658MSA
ADM1032ARZ-REEL IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MS-012AA, SOIC-8, Analog IC:Other Analog Devices Inc LM86CIMMX/NOPB vs ADM1032ARZ-REEL
MAX6658MSA+T ±1°C, SMBus-Compatible Remote/Local Temperature Sensors with Overtemperature Alarms, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C Analog Devices Inc LM86CIMMX/NOPB vs MAX6658MSA+T

Related Parts for LM86CIMMX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM86CIMMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM86CIMMX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM86CIMMX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM86CIMMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM86CIMMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM86CIMMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM86CIMMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM86CIMMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM86CIMMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: