There are no models available for this part yet.
Overview of LM9044V by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM9044VX/NOPB | Texas Instruments | Lambda Sensor Interface Amplifier 20-PLCC -40 to 125 | |
LM9044V/NOPB | Texas Instruments | Lambda Sensor Interface Amplifier 20-PLCC -40 to 125 |
Price & Stock for LM9044V by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 8000 |
|
$1.1480 / $2.8000 | Buy Now | ||
Quest Components | ANALOG CIRCUIT, 1 FUNC, BIPOLAR, PQCC20 | 6400 |
|
$1.3125 / $3.7500 | Buy Now |
CAD Models for LM9044V by National Semiconductor Corporation
Part Data Attributes for LM9044V by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, LCC-20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e0
|
Length
|
8.89 mm
|
Moisture Sensitivity Level
|
2A
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
250
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
8.89 mm
|
Alternate Parts for LM9044V
This table gives cross-reference parts and alternative options found for LM9044V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9044V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM9044V/NOPB | Lambda Sensor Interface Amplifier 20-PLCC -40 to 125 | Texas Instruments | LM9044V vs LM9044V/NOPB |
LM9044VX/NOPB | Lambda Sensor Interface Amplifier 20-PLCC -40 to 125 | Texas Instruments | LM9044V vs LM9044VX/NOPB |
LM9044V | SPECIALTY ANALOG CIRCUIT, PQCC20, PLASTIC, LCC-20 | Texas Instruments | LM9044V vs LM9044V |
LM9044VX | SPECIALTY ANALOG CIRCUIT, PQCC20, PLASTIC, LCC-20 | Texas Instruments | LM9044V vs LM9044VX |
LM9044VX | IC SPECIALTY ANALOG CIRCUIT, PQCC20, PLASTIC, LCC-20, Analog IC:Other | National Semiconductor Corporation | LM9044V vs LM9044VX |
Related Parts for LM9044V
-
LM3S2601-IQC50-A2Microcontrollers
-
LM9044VXOther Analog ICs
-
LM73606RNPTSwitching Regulator or Controllers
-
LMC6035IMMOperational Amplifiers
-
BSP772TPeripheral Drivers
-
DS2480BLine Driver or Receivers
-
LMH1251MTMultiplexers or Switches
-
LMC6953CMPower Management Circuits
-
LD1117S33CTRLinear Regulator ICs