Signal Circuits
LM9044VX/NOPB
Description: Lambda Sensor Interface Amplifier 20-PLCC -40 to 125

Overview of LM9044VX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM9044VX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM9044VX/NOPB-ND
DigiKey IC AMP SENSOR INTERFACE 20-PLCC Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 1,000 $2.1903
  • 2,000 $2.1287
  • 3,000 $2.0979
$2.0979 / $2.1903 Buy Now
Rochester Electronics LM9044 Lambda Sensor Interface Amplifier RoHS: Compliant Status: Active Min Qty: 1 94
  • 1 $2.2000
  • 25 $2.1600
  • 100 $2.0700
  • 500 $1.9800
  • 1,000 $1.8700
$1.8700 / $2.2000 Buy Now
Ameya Holding Limited IC AMP SENSOR INTERFACE 20-PLCC 3418
RFQ

CAD Models for LM9044VX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM9044VX/NOPB by Texas Instruments

LM9044VX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
LCC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PQCC-J20
JESD-609 Code
e3
Length
8.89 mm
Moisture Sensitivity Level
2A
Number of Channels
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
16 V
Supply Voltage-Min (Vsup)
9 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
8.89 mm
Want to compare parts?
  1. LM9044VX/NOPB
    Texas Instruments
    Lambda Sensor Interface Amplifier 20-PLCC -40 to 125
    VS

Alternate Parts for LM9044VX/NOPB

This table gives cross-reference parts and alternative options found for LM9044VX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9044VX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM9044V IC SPECIALTY ANALOG CIRCUIT, PQCC20, PLASTIC, LCC-20, Analog IC:Other National Semiconductor Corporation LM9044VX/NOPB vs LM9044V
LM9044V/NOPB Lambda Sensor Interface Amplifier 20-PLCC -40 to 125 Texas Instruments LM9044VX/NOPB vs LM9044V/NOPB
LM9044V SPECIALTY ANALOG CIRCUIT, PQCC20, PLASTIC, LCC-20 Texas Instruments LM9044VX/NOPB vs LM9044V
LM9044VX SPECIALTY ANALOG CIRCUIT, PQCC20, PLASTIC, LCC-20 Texas Instruments LM9044VX/NOPB vs LM9044VX
LM9044VX IC SPECIALTY ANALOG CIRCUIT, PQCC20, PLASTIC, LCC-20, Analog IC:Other National Semiconductor Corporation LM9044VX/NOPB vs LM9044VX
Part Number Description Manufacturer Compare
LM9044VX SPECIALTY ANALOG CIRCUIT, PQCC20, PLASTIC, LCC-20 Texas Instruments LM9044VX/NOPB vs LM9044VX
LM9044V SPECIALTY ANALOG CIRCUIT, PQCC20, PLASTIC, LCC-20 Texas Instruments LM9044VX/NOPB vs LM9044V
LM9044V/NOPB Lambda Sensor Interface Amplifier 20-PLCC -40 to 125 Texas Instruments LM9044VX/NOPB vs LM9044V/NOPB

Related Parts for LM9044VX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM9044VX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM9044VX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM9044VX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM9044VX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM9044VX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM9044VX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM9044VX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM9044VX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM9044VX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: