Datasheets
LM9076S-3.3/NOPB by:

Regulator, 1 Output, BIPolar

Part Details for LM9076S-3.3/NOPB by National Semiconductor Corporation

Overview of LM9076S-3.3/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM9076S-3.3/NOPB

Part # Distributor Description Stock Price Buy
Bristol Electronics   40
RFQ
Quest Components   32
  • 1 $3.4676
  • 2 $2.6007
  • 11 $2.1673
$2.1673 / $3.4676 Buy Now
Rochester Electronics LM9076 150mA Ultra-Low Quiescent Current LDO Regulator with Delayed Reset Output RoHS: Not Compliant Status: Active Min Qty: 1 4365
  • 1 $1.5800
  • 25 $1.5500
  • 100 $1.4800
  • 500 $1.4200
  • 1,000 $1.3400
$1.3400 / $1.5800 Buy Now

Part Details for LM9076S-3.3/NOPB

LM9076S-3.3/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM9076S-3.3/NOPB Part Data Attributes

LM9076S-3.3/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM9076S-3.3/NOPB National Semiconductor Corporation Regulator, 1 Output, BIPolar
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant
Adjustability FIXED
Dropout Voltage1-Nom 0.15 V
Input Voltage Absolute-Max 55 V
JESD-609 Code e3
Line Regulation-Max 0.035%
Load Regulation-Max 0.06%
Moisture Sensitivity Level 3
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SMSIP5H,.6,67TB
Packing Method RAIL
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Surface Mount YES
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Pitch 1.7 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 10%

LM9076S-3.3/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM9076S-3.3/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM9076S-3.3/NOPB by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM9076S-3.3/NOPB would you like to use for your alert(s)?
  • Please alert me when LM9076S-3.3/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM9076S-3.3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM9076S-3.3/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM9076S-3.3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM9076S-3.3/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM9076S-3.3/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: