Datasheets
LM96530SQ/NOPB by:

8-Channel, Low Noise I<sup>2</sup>C Programmable T/R Switch for Ultrasound 60-WQFN 0 to 70

Part Details for LM96530SQ/NOPB by Texas Instruments

Overview of LM96530SQ/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM96530SQ/NOPB

Part # Distributor Description Stock Price Buy
Rochester Electronics Telecom Circuit, 1-Func ' RoHS: Compliant Status: Obsolete Min Qty: 1 2945
  • 1 $10.2200
  • 25 $10.0100
  • 100 $9.6000
  • 500 $9.1900
  • 1,000 $8.6800
$8.6800 / $10.2200 Buy Now

Part Details for LM96530SQ/NOPB

LM96530SQ/NOPB CAD Models

LM96530SQ/NOPB Part Data Attributes

LM96530SQ/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM96530SQ/NOPB Texas Instruments 8-Channel, Low Noise I<sup>2</sup>C Programmable T/R Switch for Ultrasound 60-WQFN 0 to 70
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description WQFN-60
Pin Count 60
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
JESD-30 Code S-XQCC-N60
JESD-609 Code e3
Length 9 mm
Moisture Sensitivity Level 2
Neg Supply Voltage-Nom -5 V
Number of Functions 1
Number of Terminals 60
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type TELECOM CIRCUIT
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM96530SQ/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM96530SQ/NOPB by Texas Instruments

  • Please alert me when LM96530SQ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM96530SQ/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM96530SQ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM96530SQ/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM96530SQ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM96530SQ/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: