Part Details for LM96530SQE/NOPB by National Semiconductor Corporation
Overview of LM96530SQE/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM96530SQE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM96530SQE/NOPB-ND
|
DigiKey | TRANSFER SWITCH, 1 FUNC Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
189 In Stock |
|
$10.6700 | Buy Now |
|
Rochester Electronics | Transfer Switch, 1 Func ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2690 |
|
$9.1600 / $10.7700 | Buy Now |
Part Details for LM96530SQE/NOPB
LM96530SQE/NOPB CAD Models
LM96530SQE/NOPB Part Data Attributes
|
LM96530SQE/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM96530SQE/NOPB
National Semiconductor Corporation
RF/Microwave Switch, 20MHz Max, 8 Func, BCDMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 8 | |
Number of Terminals | 60 | |
On Time-Nom | 2 µs | |
Operating Frequency-Max | 20 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC60,.35SQ,20 | |
Power Supplies | 2.5,+-5,-60 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Finish | Matte Tin (Sn) |