Part Details for LM9822CCWM by National Semiconductor Corporation
Overview of LM9822CCWM by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for LM9822CCWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM9822CCWM-ND
|
DigiKey | IC COLOR SCANNER 28SOIC Min Qty: 89 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
156 In Stock |
|
$3.4000 | Buy Now |
|
Rochester Electronics | Analog Circuit, 1 Func, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 156 |
|
$2.9200 / $3.4400 | Buy Now |
Part Details for LM9822CCWM
LM9822CCWM CAD Models
LM9822CCWM Part Data Attributes
|
LM9822CCWM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM9822CCWM
National Semiconductor Corporation
IC SPECIALTY ANALOG CIRCUIT, PDSO28, PLASTIC, SOP-28, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOP-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LM9822CCWM
This table gives cross-reference parts and alternative options found for LM9822CCWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9822CCWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM9822CCWMX | IC SPECIALTY ANALOG CIRCUIT, PDSO28, PLASTIC, SOP-28, Analog IC:Other | National Semiconductor Corporation | LM9822CCWM vs LM9822CCWMX |
LM9822CCWM/NOPB | IC SPECIALTY ANALOG CIRCUIT, PDSO28, PLASTIC, SOP-28, Analog IC:Other | National Semiconductor Corporation | LM9822CCWM vs LM9822CCWM/NOPB |