Part Details for LM9822CCWMX/NOPB by Texas Instruments
Overview of LM9822CCWMX/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM9822CCWMX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 3 Channel 42-Bit Color Scanner Analog Front End, ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$5.9000 / $6.9400 | Buy Now |
Part Details for LM9822CCWMX/NOPB
LM9822CCWMX/NOPB CAD Models
LM9822CCWMX/NOPB Part Data Attributes
|
LM9822CCWMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM9822CCWMX/NOPB
Texas Instruments
3 Channel 42-Bit Color Scanner Analog Front End 28-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LM9822CCWMX/NOPB
This table gives cross-reference parts and alternative options found for LM9822CCWMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9822CCWMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM9822CCWMX | IC SPECIALTY ANALOG CIRCUIT, PDSO28, PLASTIC, SOP-28, Analog IC:Other | National Semiconductor Corporation | LM9822CCWMX/NOPB vs LM9822CCWMX |
LM9822CCWM/NOPB | IC SPECIALTY ANALOG CIRCUIT, PDSO28, PLASTIC, SOP-28, Analog IC:Other | National Semiconductor Corporation | LM9822CCWMX/NOPB vs LM9822CCWM/NOPB |
LM9822CCWM | IC SPECIALTY ANALOG CIRCUIT, PDSO28, PLASTIC, SOP-28, Analog IC:Other | National Semiconductor Corporation | LM9822CCWMX/NOPB vs LM9822CCWM |