-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-bit 65 MSPS 6 Channel Imaging Signal Processor 80-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39687-ND
|
DigiKey | IC VID IMAGING SGNL PROC 80TQFP Min Qty: 119 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.5759 | Buy Now |
DISTI #
926-LM98519VHB/NOPB
|
Mouser Electronics | Analog Front End - AFE 10-bit 65 MSPS 6 Channel Imaging Signal Processor 80-TQFP 0 to 70 RoHS: Compliant | 0 |
|
$17.7100 / $18.5700 | Order Now |
|
Rochester Electronics | LM98519 10-bit 65 MSPS 6 Channel Imaging Signal Processor RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$15.0000 / $17.6500 | Buy Now |
|
Ameya Holding Limited | IC ISP 10BIT 65MSPS 6CH 80TQFP | 5194 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM98519VHB/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM98519VHB/NOPB
Texas Instruments
10-bit 65 MSPS 6 Channel Imaging Signal Processor 80-TQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |