Part Details for LMA100.A.BI.001 by Taoglas Antenna Solutions
Overview of LMA100.A.BI.001 by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMA100.A.BI.001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1399-ND
|
DigiKey | RF ANT 829MHZ/1.9GHZ PANEL SMA Min Qty: 1 Lead time: 11 Weeks Container: Box |
222 In Stock |
|
$50.4102 / $53.4700 | Buy Now |
DISTI #
LMA100.A.BI.001
|
Avnet Americas | Antenna Module LTE 4G MIMO Vertical 2690MHz 4.76dBi Wall/Desktop Mount Box - Boxed Product (Development Kits) (Alt: LMA100.A.BI.001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
960-LMA100.A.BI.001
|
Mouser Electronics | Antennas Gemini LMA100 4G/3G/2G LTE MIMO Antenna RoHS: Compliant | 4 |
|
$49.4000 / $52.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$47.4900 | Buy Now |
|
Onlinecomponents.com | Gemini LMA100 4G/3G/2G LTE MIMO Antenna | 0 |
|
$51.7800 / $68.5500 | Buy Now |
DISTI #
LMA100.A.BI.001
|
Avnet Americas | Antenna Module LTE 4G MIMO Vertical 2690MHz 4.76dBi Wall/Desktop Mount Box - Boxed Product (Development Kits) (Alt: LMA100.A.BI.001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
LMA100.A.BI.001
|
Avnet Americas | Antenna Module LTE 4G MIMO Vertical 2690MHz 4.76dBi Wall/Desktop Mount Box - Boxed Product (Development Kits) (Alt: LMA100.A.BI.001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
|
NAC | 698-960 1710-2170 2490-2700 MHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
000000000007168426
|
Sager | Gemini LMA100 4G/3G/2G LTE MIMO Antenna Min Qty: 1 | 0 |
|
$48.7800 / $51.3500 | Buy Now |
|
Symmetry Electronics | Gemini LMA100 4G/3G/2G LTE MIMO Antenna Min Qty: 1 | 0 |
|
$53.4700 | Buy Now |