Part Details for LMA100F-24-HY by Cosel USA Inc
Overview of LMA100F-24-HY by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMA100F-24-HY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMA100F-24-HY-ND
|
DigiKey | AC/DC CONVERTER 24V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$77.7800 | Buy Now |
DISTI #
436-LMA100F-24-HY
|
Mouser Electronics | Switching Power Supplies 103.2W 24V 4.3A Open Medical w/peak capab RoHS: Compliant | 0 |
|
$66.6400 / $78.5500 | Order Now |
DISTI #
70419296
|
RS | Power Supply, AC-DC,24V,4.3A,85-264V In, Open Frame, Panel Mount, Medical, LMA Series | Cosel U.S.A. Inc. LMA100F-24-HY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.0000 / $77.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$61.2300 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$93.0696 / $97.9680 | Buy Now | |
DISTI #
000000000005238750
|
Sager | Switching Power Supplies 103.2W 24V 4.3A Open Medical w/peak capab Min Qty: 1 | 0 |
|
$66.9800 / $67.8900 | Buy Now |