-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80722 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 24317 |
|
$0.0225 / $0.1500 | Buy Now |
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Ameya Holding Limited | 18 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
LMBT3904LT1G
|
Avnet Asia | Trans GP BJT NPN 40V 0.2A T/R (Alt: LMBT3904LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 40V 300mW 40@0.1mA,1.0V 200mA NPN SOT-23 Bipolar BJT ROHS | 1475563 |
|
$0.0043 / $0.0076 | Buy Now |
|
Win Source Electronics | General Purpose Transistor | 81820 |
|
$0.0029 / $0.0037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMBT3904LT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMBT3904LT1G
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LRC | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for LMBT3904LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMBT3904LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3904J05Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | LMBT3904LT1G vs 2N3904J05Z |
2N4401 | NEC Electronics America Inc | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | LMBT3904LT1G vs 2N4401 |
2N3904TAR | Rochester Electronics LLC | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | LMBT3904LT1G vs 2N3904TAR |
2N4401/D75Z-J60Z | Texas Instruments | Check for Price | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | LMBT3904LT1G vs 2N4401/D75Z-J60Z |
2N4401 | Swampscott Electronics Co Inc | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | LMBT3904LT1G vs 2N4401 |
2N3904TRB | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | LMBT3904LT1G vs 2N3904TRB |
SMMBT3904WT1G | onsemi | $0.1352 | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified | LMBT3904LT1G vs SMMBT3904WT1G |
2N3904RLRF | Motorola Mobility LLC | Check for Price | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | LMBT3904LT1G vs 2N3904RLRF |
2N3904RL1G | onsemi | Check for Price | NPN Bipolar Transistor, TO-92 40 V, 0.2 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | LMBT3904LT1G vs 2N3904RL1G |
2N4401 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, NPN, Silicon, TO-92, TO-92, 3 PIN | LMBT3904LT1G vs 2N4401 |