LMC1982CIV
Description: IC 2 CHANNEL(S), TONE CONTROL CIRCUIT, PQCC28, PLASTIC, LCC-28, Audio Control IC

Overview of LMC1982CIV by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LMC1982CIV by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMC1982CIV by National Semiconductor Corporation

LMC1982CIV
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCJ, LDCC28,.5SQ
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Channel Separation
80 dB
Consumer IC Type
TONE CONTROL CIRCUIT
Harmonic Distortion
0.5%
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.43 mm
Number of Bands
2
Number of Channels
2
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Current-Max
25 mA
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. LMC1982CIV
    National Semiconductor Corporation
    IC 2 CHANNEL(S), TONE CONTROL CIRCUIT, PQCC28, PLASTIC, LCC-28, Audio Control IC
    VS

Alternate Parts for LMC1982CIV

This table gives cross-reference parts and alternative options found for LMC1982CIV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC1982CIV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMC1982CIVX 2 CHANNEL(S), TONE CONTROL CIRCUIT, PQCC28, PLASTIC, LCC-28 Texas Instruments LMC1982CIV vs LMC1982CIVX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMC1982CIV by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMC1982CIV by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LMC1982CIV would you like to use for your alert(s)?
  • Please alert me when LMC1982CIV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMC1982CIV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMC1982CIV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMC1982CIV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMC1982CIV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMC1982CIV by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: