Part Details for LMC6001AIN/NOPB . by Texas Instruments
Overview of LMC6001AIN/NOPB . by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMC6001AIN/NOPB | Texas Instruments | Ultra-Low Input Current Amplifier 8-PDIP -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMC6001AIN/NOPB .
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M7157
|
Newark | Operational Amplifier, Single, 1.3 Mhz, 1, 1.5 V/ S, 4.5V To 15.5V, Dip, 8 Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC6001AIN/NOPB . RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.7300 / $16.3400 | Buy Now |