Part Details for LMC6035IMM/NOPB by National Semiconductor Corporation
Overview of LMC6035IMM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMC6035IMMX/NOPB | Texas Instruments | Low Power 2.7V Single Supply CMOS Operational Amplifiers 8-VSSOP -40 to 85 | |
LMC6035IMM/NOPB | Texas Instruments | Low Power 2.7V Single Supply CMOS Operational Amplifiers 8-VSSOP -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Price & Stock for LMC6035IMM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL OP-AMP, 5000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO8 | 65 |
|
$1.0418 / $1.7363 | Buy Now |
Part Details for LMC6035IMM/NOPB
LMC6035IMM/NOPB CAD Models
LMC6035IMM/NOPB Part Data Attributes
|
LMC6035IMM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC6035IMM/NOPB
National Semiconductor Corporation
IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO8, 0.150 INCH, MSOP-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00009 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 1.9 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 20000 | |
Width | 3 mm |
Alternate Parts for LMC6035IMM/NOPB
This table gives cross-reference parts and alternative options found for LMC6035IMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6035IMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6035IMM | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO8, 0.150 INCH, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LMC6035IMM/NOPB vs LMC6035IMM |
LMC6035IMMX | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO8, 0.150 INCH, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LMC6035IMM/NOPB vs LMC6035IMMX |