-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 15.5-V, 1.4-MHz operational amplifier 8-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMC6035ITL/NOPBCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DSBGA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1644 In Stock |
|
$1.1961 / $2.7100 | Buy Now |
DISTI #
926-LMC6035ITL/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps 2.7V Dual RRO CMOS Op amp RoHS: Compliant | 1289 |
|
$1.1900 / $2.7100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 1.4MHZ RRO 8MICROSMD | 90950 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 1.4MHZ RRO 8MICROSMD | 2270 |
|
RFQ | |
|
Perfect Parts Corporation | 5496 |
|
RFQ | ||
|
Win Source Electronics | IC OPAMP GP 1.4MHZ RRO 8MICROSMD | 61870 |
|
$5.4330 / $8.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC6035ITL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6035ITL/NOPB
Texas Instruments
Dual, 15.5-V, 1.4-MHz operational amplifier 8-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, MICRO, SMD-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2e-7 µA | |
Bias Current-Max (IIB) @25C | 2e-7 µA | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000045 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.869 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 20000 | |
Wideband | NO | |
Width | 1.717 mm |
This table gives cross-reference parts and alternative options found for LMC6035ITL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6035ITL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6035ITLX/NOPB | Dual, 15.5-V, 1.4-MHz operational amplifier 8-DSBGA -40 to 85 | Texas Instruments | LMC6035ITL/NOPB vs LMC6035ITLX/NOPB |
LMC6035ITLX/NOPB | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PBGA8, MICRO, SMD-8, Operational Amplifier | National Semiconductor Corporation | LMC6035ITL/NOPB vs LMC6035ITLX/NOPB |
LMC6035ITLX | DUAL OP-AMP, 5000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | Texas Instruments | LMC6035ITL/NOPB vs LMC6035ITLX |
LMC6035ITLX | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PBGA8, MICRO, SMD-8, Operational Amplifier | National Semiconductor Corporation | LMC6035ITL/NOPB vs LMC6035ITLX |
LMC6035ITL/NOPB | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PBGA8, MICRO, SMD-8, Operational Amplifier | National Semiconductor Corporation | LMC6035ITL/NOPB vs LMC6035ITL/NOPB |