Part Details for LMC660AMD by National Semiconductor Corporation
Overview of LMC660AMD by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMC660AMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 49 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | 39 |
|
$1.5000 / $2.4000 | Buy Now |
Part Details for LMC660AMD
LMC660AMD CAD Models
LMC660AMD Part Data Attributes:
|
LMC660AMD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC660AMD
National Semiconductor Corporation
IC QUAD OP-AMP, 3500 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.1 V/us | |
Supply Current-Max | 2.9 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
Alternate Parts for LMC660AMD
This table gives cross-reference parts and alternative options found for LMC660AMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC660AMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC660AMD | QUAD OP-AMP, 3500uV OFFSET-MAX, 1.4MHz BAND WIDTH, CDIP14, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-14 | Texas Instruments | LMC660AMD vs LMC660AMD |
LMC660AIN/NOPB | IC QUAD OP-AMP, 3300 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, DIP-14, Operational Amplifier | National Semiconductor Corporation | LMC660AMD vs LMC660AIN/NOPB |
LMC660AID | QUAD OP-AMP, 3000uV OFFSET-MAX, 1.4MHz BAND WIDTH, CDIP14, DIP-14 | Texas Instruments | LMC660AMD vs LMC660AID |
LMC660AINEP | IC QUAD OP-AMP, 3300 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LMC660AMD vs LMC660AINEP |
LMC660AMJ/883 | IC QUAD OP-AMP, 3500 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LMC660AMD vs LMC660AMJ/883 |