-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2815
|
Newark | Op Amp, Cmos Low Power, Smd, 7101, Reel, No. Of Amplifiers:1 Amplifier, Bandwidth:1Mhz, Slew Rate:1.1V/Μs, Supply Voltage Range:2.7V To 15.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS LMC7101BIM5/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.3100 | Buy Now |
DISTI #
32AH8430
|
Newark | Ic, Op Amp, Single, 1Mhz, Smd, No. Of Amplifiers:1 Amplifier, Bandwidth:1Mhz, Slew Rate:1.1V/Μs, Supply Voltage Range:2.7V To 15.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC7101BIM5/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3100 / $1.5800 | Buy Now |
DISTI #
LMC7101BIM5N/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4940 In Stock |
|
$0.6653 / $1.5700 | Buy Now |
DISTI #
926-LMC7101BIM5/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Tiny Low Pwr RRIO Op Amp RoHS: Compliant | 35791 |
|
$0.6790 / $1.6100 | Buy Now |
|
Bristol Electronics | 516 |
|
RFQ | ||
|
Bristol Electronics | 1418 |
|
RFQ | ||
|
Bristol Electronics | 430 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,SINGLE,CMOS,TSOP,6PIN,PLASTIC | 4 |
|
$1.1714 / $1.2733 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,CMOS,TSOP,6PIN,PLASTIC | 28 |
|
$0.5425 / $1.0850 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,CMOS,TSOP,6PIN,PLASTIC | 3 |
|
$1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC7101BIM5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC7101BIM5/NOPB
Texas Instruments
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000064 µA | |
Bias Current-Max (IIB) @25C | 0.000064 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000032 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 1.1 V/us | |
Supply Current-Max | 0.95 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 34000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMC7101BIM5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7101BIM5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7101BIM5 | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | Micrel Inc | LMC7101BIM5/NOPB vs LMC7101BIM5 |
LMC7101BYM5 | OP-AMP, 9000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | LMC7101BIM5/NOPB vs LMC7101BYM5 |
LMC7101BIM5X/NOPB | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101BIM5/NOPB vs LMC7101BIM5X/NOPB |
LMC7101BIM5X | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101BIM5/NOPB vs LMC7101BIM5X |
LMC7101BIM5 | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101BIM5/NOPB vs LMC7101BIM5 |
LMC7101BIM5 | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | LMC7101BIM5/NOPB vs LMC7101BIM5 |
LMC7101BIM5TR | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO5, SOT-23, 5 PIN | Micrel Inc | LMC7101BIM5/NOPB vs LMC7101BIM5TR |
LMC7101BYM5-TX | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO5 | Microchip Technology Inc | LMC7101BIM5/NOPB vs LMC7101BYM5-TX |
LMC7101BYM5-TR | OP-AMP, 9000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | LMC7101BIM5/NOPB vs LMC7101BYM5-TR |