-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 11-V, 50-kHz operational amplifier 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMC7111BIM5X/NOPB | Texas Instruments | Tiny CMOS Operational Amplifier with Rail-to-Rail Input and Output 5-SOT-23 -40 to 85 | |
LMC7111BIM5X | Texas Instruments | Tiny CMOS Operational Amplifier with Rail-to-Rail Input and Output 5-SOT-23 -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2817
|
Newark | Op Amp, Cmos Rri/O, 7111, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:40Khz, Slew Rate:0.03V/µs, Supply Voltage Range:2.7V To 11V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC7111BIM5X/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2800 / $1.6500 | Buy Now |
DISTI #
LMC7111BIM5X/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11310 In Stock |
|
$0.5843 / $1.4100 | Buy Now |
DISTI #
926-LMC7111BIM5XNOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps TINY 2.7V RRIO UPWR CMOS AMP RoHS: Compliant | 3013 |
|
$0.5480 / $1.6500 | Buy Now |
|
Bristol Electronics | 2833 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 7000UV OFFSET-MAX, CMOS, PDSO5 | 306 |
|
$1.5725 / $3.4000 | Buy Now |
DISTI #
LMC7111BIM5X/NOPB
|
TME | IC: operational amplifier, 40kHz, Ch: 1, SOT23-5, 2.5÷11VDC Min Qty: 1 | 0 |
|
$0.7600 / $1.1700 | RFQ |
|
Chip 1 Exchange | INSTOCK | 28789 |
|
RFQ | |
|
LCSC | Single channel 0.1pA 0.03V/us 50kHz SOT-23-5 Operational Amplifier ROHS | 2 |
|
$0.9376 / $1.5344 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 50KHZ RRO SOT23-5 | 235146 |
|
$0.5660 / $0.8490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC7111BIM5X/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC7111BIM5X/NOPB
Texas Instruments
Single, 11-V, 50-kHz operational amplifier 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000001 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Slew Rate-Min | 0.01 V/us | |
Slew Rate-Nom | 0.027 V/us | |
Supply Current-Max | 0.045 mA | |
Supply Voltage Limit-Max | 11 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50 | |
Voltage Gain-Min | 150000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMC7111BIM5X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7111BIM5X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7111BIM5X | Single, 11-V, 50-kHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7111BIM5X/NOPB vs LMC7111BIM5X |
LMC7111BIM5/NOPB | Single, 11-V, 50-kHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7111BIM5X/NOPB vs LMC7111BIM5/NOPB |