Part Details for LMC7221BIM5/NOPB by National Semiconductor Corporation
Overview of LMC7221BIM5/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMC7221BIM5/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 226 |
|
RFQ | ||
|
Rochester Electronics | LMC7221 Low power, high voltage comparator with open-drain output RoHS: Compliant Status: Active Min Qty: 1 | 1683 |
|
$0.6731 / $0.7919 | Buy Now |
Part Details for LMC7221BIM5/NOPB
LMC7221BIM5/NOPB CAD Models
LMC7221BIM5/NOPB Part Data Attributes:
|
LMC7221BIM5/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC7221BIM5/NOPB
National Semiconductor Corporation
IC COMPARATOR, 18000 uV OFFSET-MAX, 7000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4e-8 µA | |
Input Offset Voltage-Max | 18000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7000 ns | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 0.018 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for LMC7221BIM5/NOPB
This table gives cross-reference parts and alternative options found for LMC7221BIM5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7221BIM5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7221BIM5 | IC COMPARATOR, 18000 uV OFFSET-MAX, 7000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMC7221BIM5/NOPB vs LMC7221BIM5 |
LMC7221AIM5X/NOPB | IC COMPARATOR, 8000 uV OFFSET-MAX, 7000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMC7221BIM5/NOPB vs LMC7221AIM5X/NOPB |
LMC7221AIM5X | Tiny CMOS Comparator with Rail-to-Rail Input and Open Drain Output 5-SOT-23 -40 to 85 | Texas Instruments | LMC7221BIM5/NOPB vs LMC7221AIM5X |
LMC7221AIM5X/NOPB | Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85 | Texas Instruments | LMC7221BIM5/NOPB vs LMC7221AIM5X/NOPB |
LMC7221BIM5X/NOPB | IC COMPARATOR, 18000 uV OFFSET-MAX, 7000 ns RESPONSE TIME, PDSO5, LEAD FREE, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMC7221BIM5/NOPB vs LMC7221BIM5X/NOPB |
LMC7221AIM5 | IC COMPARATOR, 8000 uV OFFSET-MAX, 7000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMC7221BIM5/NOPB vs LMC7221AIM5 |