Part Details for LMCI1005-27NJT by VENKEL LTD
Overview of LMCI1005-27NJT by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMCI1005-27NJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-LMCI1005-27NJTTR-ND
|
DigiKey | FIXED IND 27NH 300MA 700MOHM SMD Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
229985 In Stock |
|
$0.0052 | Buy Now |
DISTI #
LMCI1005-27NJT
|
Venkel Ltd. | Low Value Multilayer Chip Inductor, 0402, 27nH, �5% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 220000 |
|
Buy Now |
Part Details for LMCI1005-27NJT
LMCI1005-27NJT CAD Models
LMCI1005-27NJT Part Data Attributes
|
LMCI1005-27NJT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
LMCI1005-27NJT
VENKEL LTD
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for LMCI1005-27NJT
This table gives cross-reference parts and alternative options found for LMCI1005-27NJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMCI1005-27NJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15HN27NJ02D | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LMCI1005-27NJT vs LQG15HN27NJ02D |
CL02JT27N-S | General Purpose Inductor, | Viking Tech Corp | LMCI1005-27NJT vs CL02JT27N-S |
HK100527NJ-TV | General Purpose Inductor, 0.027uH, 5%, 1 Element, SMD, CHIP, 0402 | TAIYO YUDEN | LMCI1005-27NJT vs HK100527NJ-TV |
HK100527NJ-T | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402 | TAIYO YUDEN | LMCI1005-27NJT vs HK100527NJ-T |
7847804270 | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Wurth Elektronik | LMCI1005-27NJT vs 7847804270 |
CTLL1005SF-27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | LMCI1005-27NJT vs CTLL1005SF-27NJ |
MCL1005-270-R | General Purpose Inductor, 0.027uH, 5%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | LMCI1005-27NJT vs MCL1005-270-R |
LQG15HN27NJ02J | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LMCI1005-27NJT vs LQG15HN27NJ02J |
LQG15HN27NJ02 | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, CHIP | Murata Manufacturing Co Ltd | LMCI1005-27NJT vs LQG15HN27NJ02 |
HK100527NJ-T8 | General Purpose Inductor, 0.027uH, 5%, 1 Element, SMD, CHIP, 0402 | TAIYO YUDEN | LMCI1005-27NJT vs HK100527NJ-T8 |