There are no models available for this part yet.
Overview of LMCI1005-8N2KT by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LMCI1005-8N2KT by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LMCI1005-8N2KT
|
Venkel Ltd. | Low Value Multilayer Chip Inductor, 0402, 8.2nH, �10% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for LMCI1005-8N2KT by VENKEL LTD
Part Data Attributes for LMCI1005-8N2KT by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0402
|
Construction
|
Chip
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.4 Ω
|
Inductance-Nom (L)
|
0.0082 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Quality Factor-Min (at L-nom)
|
8
|
Rated Current-Max
|
0.3 A
|
Self Resonance Frequency
|
3600 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
10%
|
Alternate Parts for LMCI1005-8N2KT
This table gives cross-reference parts and alternative options found for LMCI1005-8N2KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMCI1005-8N2KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL02KT8N2-S | General Purpose Inductor, | Viking Tech Corp | LMCI1005-8N2KT vs CL02KT8N2-S |
CTLL1005SF-8N2K | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | LMCI1005-8N2KT vs CTLL1005SF-8N2K |
CIH05T8N2KNC | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | LMCI1005-8N2KT vs CIH05T8N2KNC |
CD1005C8N2KB | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Samwha Electronics | LMCI1005-8N2KT vs CD1005C8N2KB |
CIH05T8N2KAE | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | LMCI1005-8N2KT vs CIH05T8N2KAE |
CIH05T8N2KBE | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | LMCI1005-8N2KT vs CIH05T8N2KBE |
HK10058N2K-T | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ferrite-Core, SMD, 0402 | TAIYO YUDEN | LMCI1005-8N2KT vs HK10058N2K-T |
CIH05T8N2KNE | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | LMCI1005-8N2KT vs CIH05T8N2KNE |
CIH05T8N2KAC | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | LMCI1005-8N2KT vs CIH05T8N2KAC |
CIH05T8N2KBC | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | LMCI1005-8N2KT vs CIH05T8N2KBC |