Part Details for LMD-4120-96LD by Amphenol Aerospace
Overview of LMD-4120-96LD by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMD-4120-96LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0053
|
Newark | Contact, Socket, Crimp, 20Awg, Product Range:Lmd Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg Rohs Compliant: Yes |Amphenol Aerospace LMD-4120-96LD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$9.5500 / $12.6400 | Buy Now |
DISTI #
LMD-4120-96LD-ND
|
DigiKey | CONN CONTACT SZ20 0.656" L Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1504 / $11.9100 | Buy Now |
DISTI #
70244851
|
RS | CONTACT SKT SIZE 20 | Amphenol Aerospace LMD-4120-96LD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 / $2.1800 | RFQ |
DISTI #
AAOLMD-4120-96LD
|
Heilind Electronics | LMD-4120-96LD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOLMD-4120-96LD
|
Interstate Connecting Components | LMD-4120-96LD | 0 |
|
Buy Now | |
DISTI #
3549755
|
element14 Asia-Pacific | CONTACT, SOCKET, CRIMP, 20AWG RoHS: Not Compliant Min Qty: 1 Container: Each | 45 |
|
$8.8003 / $12.6259 | Buy Now |
DISTI #
3549755
|
Farnell | CONTACT, SOCKET, CRIMP, 20AWG RoHS: Not Compliant Min Qty: 1 Lead time: 24 Weeks, 3 Days Container: Each | 45 |
|
$9.4117 / $13.3731 | Buy Now |