Part Details for LMD-4122-96LD by Amphenol Corporation
Overview of LMD-4122-96LD by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122W/B | Rochester Electronics LLC | 54122 - Monostable Multivibrator, TTL/H/L Series | |
FL3209-6LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
RFS1412-223KE | Coilcraft Inc | General Purpose Inductor |
Price & Stock for LMD-4122-96LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMD-4122-96LD
|
Avnet Americas | CONTACT - Bulk (Alt: LMD-4122-96LD) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-LMD-4122-96LD
|
Mouser Electronics | Rack & Panel Connectors SZ 22 Socket Contact RoHS: Compliant | 6 |
|
$7.0400 / $7.8200 | Buy Now |
DISTI #
27866840
|
Verical | Contact SKT 22 Size Crimp ST Cable Mount 20-28AWG Min Qty: 3 Package Multiple: 1 | Americas - 338 |
|
$5.2264 / $6.0306 | Buy Now |
DISTI #
LMD-4122-96LD
|
PEI Genesis | LMS SIZE 22 SKT CON | 0 |
|
Buy Now |
Part Details for LMD-4122-96LD
LMD-4122-96LD CAD Models
LMD-4122-96LD Part Data Attributes
|
LMD-4122-96LD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LMD-4122-96LD
Amphenol Corporation
Connector Accessory, 0.054in Max Cable Dia, Contact,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.054 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage(AC) | 600 V | |
Terminal Length | 0.242 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |