-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, 55V H-Bridge 11-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMD18200T-ND
|
DigiKey | IC MTR DRV BIPLR 12-55V TO220-11 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
597 In Stock |
|
$18.6365 / $26.0600 | Buy Now |
DISTI #
926-LMD18200T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3A 55V H-Bridge RoHS: Not Compliant | 3363 |
|
$18.6300 / $26.0600 | Buy Now |
DISTI #
LMD18200T
|
TME | IC: driver, motor controller, SIL11, 3A, 55V, Ch: 2, 12÷55VDC Min Qty: 1 | 64 |
|
$16.3000 / $24.0000 | Buy Now |
|
Win Source Electronics | IC MOTOR DRIVER PAR TO220-11 | 15000 |
|
$10.1740 / $15.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMD18200T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMD18200T
Texas Instruments
3A, 55V H-Bridge 11-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 11 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; THERMAL; UNDER VOLTAGE | |
Input Characteristics | STANDARD | |
Interface IC Type | HB BASED PERIPHERAL DRIVER WITH PWM | |
JESD-30 Code | R-XZFM-T11 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 6 A | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 55 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 42 V | |
Supply Voltage1-Max | 55 V | |
Supply Voltage1-Min | 12 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for LMD18200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMD18200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMD18200T/NOPB | IC 6 A HB BASED PRPHL DRVR WITH PWM, PZFM11, TO-220, 11 PIN, Peripheral Driver | National Semiconductor Corporation | LMD18200T vs LMD18200T/NOPB |