Power Circuits
LME0315D
Description: DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid, DIP-8

Overview of LME0315D by Murata Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LME0315D by Murata Power Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000790843
Sager Isolated DC/DC Converters - Through Hole 250mW DIP 3.3V/15V 0
Buy Now

CAD Models for LME0315D by Murata Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LME0315D by Murata Power Solutions

LME0315D
Murata Power Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEWPORT COMPONENTS LTD
Part Package Code
DIP
Package Description
,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
3.63 V
Input Voltage-Min
2.97 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-XDMA-T4
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Total Power Output-Max
0.25 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. LME0315D
    Murata Power Solutions
    DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid, DIP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LME0315D by Murata Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LME0315D by Murata Power Solutions

Select Manufacturer
Which Manufacturer of LME0315D would you like to use for your alert(s)?
  • Please alert me when LME0315D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LME0315D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LME0315D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LME0315D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LME0315D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LME0315D by Murata Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: