There are no models available for this part yet.
Overview of LME0509SC by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LME0509SC by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K2928
|
Newark | Dc/Dc 5V To 9V 0.25W Rohs Compliant: Yes |Murata Power Solutions LME0509SC RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
LME0509SC-ND
|
DigiKey | DC DC CONVERTER 9V 250MW Lead time: 38 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
000000000001465792
|
Sager | Isolated DC/DC Converters - Through Hole TH0.25W5-9 VSIP | 0 |
|
Buy Now |
CAD Models for LME0509SC by Murata Power Solutions
Related Parts for LME0509SC
-
LME0509DCPower Supply Modules
-
TMS320F28377SZWTQMicrocontrollers
-
LMR16010PDDARSwitching Regulator or Controllers
-
ML03511R3BAT2AFixed Capacitors
-
LM87CIMTXPower Management Circuits
-
LM6142BIMOperational Amplifiers
-
LM9036DT-3.3Linear Regulator ICs
-
SN65HVD235DRNetwork Interfaces
-
LM4051BEM3-ADJVoltage References