-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-channel, 110-MHz, high-fidelity, high-current headphone buffer 5-DDPAK/TO-263 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43968-5-ND
|
DigiKey | IC AMP CLASS AB MONO 500MW TO263 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2832 In Stock |
|
$3.4952 / $6.4000 | Buy Now |
DISTI #
926-LME49600TS/NOPB
|
Mouser Electronics | Audio Amplifiers HI-PERF, HI-FI, HIGH CURRENT AUDIO BUFFE RoHS: Compliant | 1870 |
|
$3.4900 / $6.3900 | Buy Now |
DISTI #
LME49600TS/NOPB
|
TME | IC: operational amplifier, 180MHz, Ch: 1, TO263-5, ±2.25÷18VDC Min Qty: 1 | 184 |
|
$5.0600 / $7.0800 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 180MHz, Channels: 1, TO263-5 | 1632 |
|
RFQ | |
|
Win Source Electronics | IC AMP BUFFER AUD HI FI TO-263-5 | 11267 |
|
$7.3740 / $11.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LME49600TS/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LME49600TS/NOPB
Texas Instruments
1-channel, 110-MHz, high-fidelity, high-current headphone buffer 5-DDPAK/TO-263 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | ROHS COMPLIANT, DDPAK, TO-263, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 180000 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 36 dB | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 4.8 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LME49600TS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LME49600TS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LME49600TS | IC 2 CHANNEL, AUDIO AMPLIFIER, PSSO5, TO-263, 5 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LME49600TS/NOPB vs LME49600TS |