Part Details for LMF100-23B15-Q by MORNSUN
Overview of LMF100-23B15-Q by MORNSUN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for LMF100-23B15-Q
LMF100-23B15-Q CAD Models
LMF100-23B15-Q Part Data Attributes:
|
LMF100-23B15-Q
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
LMF100-23B15-Q
MORNSUN
AC-DC Power Factor Correction Module, 1 Output, 100.5W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EN, IEC, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 179 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 6.7 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 14.3 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100.5 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.016 s | |
Width | 99 mm |