Part Details for LMF75-20B05 by MORNSUN
Overview of LMF75-20B05 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMF75-20B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Power Supply, AC/DC Enclosed, 75W, 85 264VAC/120 370VDC (Vin), 5V (Vout), 1 Output, 4000 Isolation(VAC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$24.4400 | Buy Now |