-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7-A/5-A single channel gate driver with 5-V UVLO for nano second input pulses 6-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMG1020YFFR by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1364
|
Newark | Bearcat 6-Pin Wcsp Rohs Compliant: Yes |Texas Instruments LMG1020YFFR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 2 | 76 |
|
$1.8817 / $4.0320 | Buy Now |
DISTI #
C1S746204271207
|
Chip1Stop | Gate Drivers RoHS: Compliant Container: Cut Tape | 2683 |
|
$2.0600 / $4.2200 | Buy Now |
|
CHIPMALL.COM LIMITED | Low Edge 1 MOSFET 7A 375ps 350ps 4.75V~5.25V 5A DSBGA-6 Gate Drivers ROHS | 5000 |
|
$1.4419 / $1.6021 | Buy Now |
|
LCSC | Low Edge 1 MOSFET 7A 375ps 350ps 4.75V5.25V 5A DSBGA-6 Gate Drivers ROHS | 315 |
|
$1.3364 / $2.1426 | Buy Now |
|
Win Source Electronics | IC GATE DRVR LOW-SIDE 6DSBGA / Low-Side Gate Driver IC Inverting, Non-Inverting 6-DSBGA | 62100 |
|
$1.8000 / $2.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMG1020YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMG1020YFFR
Texas Instruments
7-A/5-A single channel gate driver with 5-V UVLO for nano second input pulses 6-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-02-23 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.255 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.0043 µs | |
Turn-on Time | 0.0041 µs | |
Width | 0.855 mm |
This table gives cross-reference parts and alternative options found for LMG1020YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMG1020YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XLMG1020YFFT | Texas Instruments | Check for Price | 5V, 7A/5A Low Side GaN Driver With 60MHz/1ns Speed 6-DSBGA -40 to 125 | LMG1020YFFR vs XLMG1020YFFT |