-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Video Deserializer/Descrambler w/ Video & Ancillary Data FIFOs 64-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH0031VS/NOPB-ND
|
DigiKey | IC VIDEO DESER/DESCRMBLR 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
104 In Stock |
|
$29.3151 / $37.4800 | Buy Now |
DISTI #
926-LMH0031VS/NOPB
|
Mouser Electronics | Serializers & Deserializers - Serdes HD,SD DESERIALIZER RoHS: Compliant | 8 |
|
$29.3100 / $37.4800 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 612 |
|
RFQ | ||
|
Quest Components | 470 |
|
$24.8784 / $33.1712 | Buy Now | |
|
Rochester Electronics | LMH0031 Digital Video Deserializer/Descrambler w/ Video & Ancillary Data FIFOs RoHS: Compliant Status: Active Min Qty: 1 | 2482 |
|
$25.7000 / $30.2300 | Buy Now |
|
Ameya Holding Limited | IC DESER/DESCRAM DGTL VID 64TQFP | 17094 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH0031VS/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH0031VS/NOPB
Texas Instruments
Digital Video Deserializer/Descrambler w/ Video & Ancillary Data FIFOs 64-TQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.15V TO 3.45V I/O SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 340 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for LMH0031VS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0031VS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0031VS | IC SPECIALTY CONSUMER CIRCUIT, PQFP64, TQFP-64, Consumer IC:Other | National Semiconductor Corporation | LMH0031VS/NOPB vs LMH0031VS |