-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3G HD/SD SDI cable driver 16-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6113
|
Newark | Ic, Cable Dvr Hd/Sd Sdi, Wqfn-16, Video Processor Application:Serial Digital Interfaces, Distribution Amplifiers, Digital Video Routers, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Ic Mounting:Smd, Tv/Video Case Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH0302SQE/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$10.6500 / $12.8000 | Buy Now |
DISTI #
LMH0302SQE/NOPBCT-ND
|
DigiKey | IC VIDEO DRIVER 16WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
509 In Stock |
|
$6.1114 / $11.0000 | Buy Now |
DISTI #
926-LMH0302SQE/NOPB
|
Mouser Electronics | Video ICs 3G Hd/Sd Sdi Cable Driver RoHS: Compliant | 866 |
|
$5.4700 / $10.6800 | Buy Now |
|
Ameya Holding Limited | LLP 16/I°/3Gbps HD/SD SDI Cable Driver | 1000 |
|
RFQ | |
DISTI #
C1S746204551389
|
Chip1Stop | Other semiconductors RoHS: Compliant pbFree: Yes | 276 |
|
$5.6600 / $10.0580 | Buy Now |
DISTI #
C1S523900517891
|
Chip1Stop | HD/SD SDI Cable Driver 16-Pin WQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 14 |
|
$7.4400 / $9.2500 | Buy Now |
|
Win Source Electronics | IC CABLE DVR SDI HD/SD 16WQFN | 50100 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH0302SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH0302SQE/NOPB
Texas Instruments
3G HD/SD SDI cable driver 16-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-220WGGC-3, WQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.72 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 59 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.46 V | |
Supply Voltage1-Min | 3.13 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LMH0302SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0302SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2981GCB/V+ | Line Driver, 1 Func, 1 Driver, CMOS, ROHS COMPLIANT, LQFP-64 | Maxim Integrated Products | LMH0302SQE/NOPB vs MAX2981GCB/V+ |