-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3G HD/SD DVB-ASI SDI serialzier and driver with LVDS Interface 48-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6974
|
Newark | Sdi Serializer & Cable Driver, Wqfn-48, Ic Interface Type:Smbus, Interface Applications:Serializer, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Interface Case Style:Wqfn, No. Of Pins:48Pins, Operating Temperature Min:-40°C, rohs Compliant: Yes |TEXAS INSTRUMENTS LMH0340SQE/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$35.4500 / $40.3900 | Buy Now |
DISTI #
LMH0340SQE/NOPBCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
99 In Stock |
|
$26.8355 / $35.7200 | Buy Now |
DISTI #
926-LMH0340SQE/NOPB
|
Mouser Electronics | Serializers & Deserializers - Serdes HD,SD SDI SERIALIZER W/ CABLE DRIVER RoHS: Compliant | 273 |
|
$26.8300 / $35.7100 | Buy Now |
|
Ameya Holding Limited | IC SERIALIZER HD/SD SDI 48-LLP | 9558 |
|
RFQ | |
DISTI #
SMC-LMH0340SQE/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1197 |
|
RFQ | |
DISTI #
3124864
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$36.2246 / $41.8441 | Buy Now |
DISTI #
3124864RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$31.1658 / $36.4795 | Buy Now |
DISTI #
3124864
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$31.1658 / $39.5446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH0340SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH0340SQE/NOPB
Texas Instruments
3G HD/SD DVB-ASI SDI serialzier and driver with LVDS Interface 48-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 5 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.7 V | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Supply Voltage1-Max | 3.465 V | |
Supply Voltage1-Min | 3.135 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for LMH0340SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0340SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0340SQ/NOPB | 3G HD/SD DVB-ASI SDI serialzier and driver with LVDS Interface 48-WQFN -40 to 85 | Texas Instruments | LMH0340SQE/NOPB vs LMH0340SQ/NOPB |
LMH0340SQ | 5 LINE DRIVER, PQCC48, PLASTIC, LLP-48 | Texas Instruments | LMH0340SQE/NOPB vs LMH0340SQ |
LMH0340SQX/NOPB | 3G HD/SD DVB-ASI SDI serialzier and driver with LVDS Interface 48-WQFN -40 to 85 | Texas Instruments | LMH0340SQE/NOPB vs LMH0340SQX/NOPB |
LMH0340SQX | 5 LINE DRIVER, PQCC48, PLASTIC, LLP-48 | Texas Instruments | LMH0340SQE/NOPB vs LMH0340SQX |