Drivers And Interfaces
LMH0341SQ
Description: HEX LINE RECEIVER, PQCC48, PLASTIC, QFN-48

Overview of LMH0341SQ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LMH0341SQ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMH0341SQ by Texas Instruments

LMH0341SQ
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
STANDARD
Interface IC Type
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e0
Length
7 mm
Moisture Sensitivity Level
2
Number of Functions
6
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Receiver Number of Bits
6
Seated Height-Max
0.8 mm
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Supply Voltage1-Max
3.465 V
Supply Voltage1-Min
3.135 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. LMH0341SQ
    Texas Instruments
    HEX LINE RECEIVER, PQCC48, PLASTIC, QFN-48
    VS

Alternate Parts for LMH0341SQ

This table gives cross-reference parts and alternative options found for LMH0341SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0341SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMH0341SQE/NOPB IC HEX LINE RECEIVER, PQCC48, LEAD FREE, PLASTIC, QFN-48, Line Driver or Receiver National Semiconductor Corporation LMH0341SQ vs LMH0341SQE/NOPB
LMH0341SQ IC HEX LINE RECEIVER, PQCC48, PLASTIC, QFN-48, Line Driver or Receiver National Semiconductor Corporation LMH0341SQ vs LMH0341SQ

Related Parts for LMH0341SQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH0341SQ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH0341SQ by Texas Instruments

Select Manufacturer
Which Manufacturer of LMH0341SQ would you like to use for your alert(s)?
  • Please alert me when LMH0341SQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMH0341SQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH0341SQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMH0341SQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH0341SQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH0341SQ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: